Arrow Electronic Components Online
B82734R2132B030|EPCOS|limage
B82734R2132B030|EPCOS|simage
Common Mode Chokes - CMCs

B82734R2132B030

Common Mode Chokes Dual 47000uH 10kHz 1.3A 0.56Ohm DCR Thru-Hole Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    47000u
  • Leakage Inductance (H)
    250u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1.3
  • Maximum DC Resistance (Ohm)
    0.56(Typ)
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Maximum Product Length (mm)
    32.5
  • Maximum Product Depth (mm)
    21
  • Maximum Product Height (mm)
    31

Documentation and Resources

Datasheets
Design resources