Common Mode Chokes - CMCs
B82732W2701B030
Common Mode Chokes Dual 39000uH 10kHz 0.7A 1.1Ohm DCR Thru-Hole Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
39000u
Leakage Inductance (H)
330u
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
1.1(Typ)
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Maximum Product Length (mm)
24
Maximum Product Depth (mm)
23.1
Maximum Product Height (mm)
17.3

