Common Mode Chokes - CMCs
B82732F2132B001
Common Mode Chokes Dual 15000uH 10kHz 1.3A 0.43Ohm DCR Thru-Hole Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
15000u
Leakage Inductance (H)
290u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.3
Maximum DC Resistance (Ohm)
0.43(Typ)
Maximum Voltage Rating
300VAC|500VDC
Withstand Voltage
2kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Maximum Product Length (mm)
24.5
Maximum Product Depth (mm)
14.5
Maximum Product Height (mm)
13.5
Order Quantity

