Arrow Electronic Components Online
B82724J2602N041|EPCOS|simage
B82724J2602N041|EPCOS|limage
Common Mode Chokes - CMCs

B82724J2602N041

Common Mode Chokes Dual 3300uH 10kHz 6A 0.025Ohm DCR Thru-Hole Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    3300u
  • Leakage Inductance (H)
    17u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    6
  • Maximum DC Resistance (Ohm)
    0.025(Typ)
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Maximum Product Length (mm)
    31.3
  • Maximum Product Depth (mm)
    18.5
  • Maximum Product Height (mm)
    33.2

Documentation and Resources

Datasheets
Design resources