Common Mode Chokes - CMCs
B82724J2402N001
Common Mode Chokes Dual 3300uH 10kHz 4A 0.065Ohm DCR Thru-Hole Tray
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504508000
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
3300u
Leakage Inductance (H)
35u
Test Frequency (Hz)
10k
Maximum DC Current (A)
4
Maximum DC Resistance (Ohm)
0.065(Typ)
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
31.3
Maximum Product Depth (mm)
18.5
Maximum Product Height (mm)
33.2
Family/Series
B82724J
ALIAS
B82724-J2402-N1
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1624
Order Quantity

