Common Mode Chokes - CMCs
B82724B2402N030
Common Mode Chokes Dual 7000uH 10kHz 4A 0.065Ohm DCR Thru-Hole Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
7000u
Leakage Inductance (H)
40u
Test Frequency (Hz)
10k
Maximum DC Current (A)
4
Maximum DC Resistance (Ohm)
0.065(Typ)
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Maximum Product Length (mm)
33.6
Maximum Product Depth (mm)
32.6
Maximum Product Height (mm)
25
Order Quantity

