Common Mode Chokes - CMCs
B82722J2302N1
Common Mode Chokes Dual 1200uH 10kHz 3A 0.056Ohm DCR Thru-Hole Tray
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1200u
Leakage Inductance (H)
17u
Test Frequency (Hz)
10k
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.056(Typ)
Maximum Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
23.3
Maximum Product Depth (mm)
16.1
Maximum Product Height (mm)
25.4

