Arrow Electronic Components Online
B82720S2202N040|EPCOS|limage
B82720S2202N040|EPCOS|simage
Common Mode Chokes - CMCs

B82720S2202N040

Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1.1m
  • Leakage Inductance (H)
    6u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.065(Typ)
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    16.6
  • Maximum Product Depth (mm)
    13.3
  • Maximum Product Height (mm)
    10.7

Documentation and Resources

Datasheets
Design resources