Arrow Electronic Components Online
B82720S2102N040|EPCOS|limage
B82720S2102N040|EPCOS|simage
Common Mode Chokes - CMCs

B82720S2102N040

Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504508000
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    3000u
  • Leakage Inductance (H)
    20u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.22(Typ)
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    1.5kVAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    17
  • Maximum Product Depth (mm)
    13.3
  • Maximum Product Height (mm)
    10.7

Documentation and Resources

Datasheets
Design resources