Arrow Electronic Components Online
B82559A6792A025|EPCOS|simage
B82559A6792A025|EPCOS|limage
Inductor Surface Mount

B82559A6792A025

Power Choke Shielded Wirewound 7.9uH 7% 10KHz Ferrite 26A 0.0022Ohm DCR Tray

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    7.9u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    7%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    26
  • Maximum Saturation Current (A)
    26
  • Maximum DC Resistance (Ohm)
    0.0022
  • Minimum Self Resonant Frequency (Hz)
    >2M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Length (mm)
    25.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    23.5
  • Maximum Product Height (mm)
    13.2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources