Reduced Price
Inductor Surface Mount
B82559A392A13
Inductor Power Shielded Wirewound 3.9uH 10% 10KHz Ferrite 8.6A 0.006Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
3.9u
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
8.6(Typ)
Maximum Saturation Current (A)
12(Typ)
Maximum DC Resistance (Ohm)
0.006
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
13.2
Mounting
Surface Mount
Maximum Product Depth (mm)
11
Maximum Product Height (mm)
5.95

