Inductor Surface Mount
B82559A242A13
Inductor Power Shielded Wirewound 2.4uH 10% 10KHz Ferrite 11.8A 0.0032Ohm DCR T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.4u
Inductance Decrease Percentage @ Isat (%)
20
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
11.8(Typ)
Maximum Saturation Current (A)
16.5(Typ)
Maximum DC Resistance (Ohm)
0.0032
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Maximum Product Length (mm)
13.2
Mounting
Surface Mount
Maximum Product Depth (mm)
11
Maximum Product Height (mm)
5.95

