Arrow Electronic Components Online
B82500C0000A010|EPCOS|simage
B82500C0000A010|EPCOS|limage
Inductor Leaded

B82500C0000A010

VHF Choke Wirewound 120uH 20% 100KHz Ferrite 2A 150mOhm DCR AXL Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    VHF Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    120u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.15(Typ)
  • Minimum Self Resonant Frequency (Hz)
    5.8M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    10
  • Maximum Product Length (mm)
    32

Documentation and Resources

Datasheets
Design resources