Arrow Electronic Components Online
B82496C3820J000|EPCOS|simage
B82496C3820J000|EPCOS|limage
Inductor Surface Mount

B82496C3820J000

Inductor RF Laser Cut 0.082uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.22A 1.5Ohm DCR 0603 Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Laser Cut
  • Core Material
    Copper Plated Ceramic
  • Inductance (H)
    0.082u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.22
  • Maximum DC Resistance (Ohm)
    1.5
  • Minimum Quality Factor
    14
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    2000M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.9
  • Maximum Product Height (mm)
    0.9

Documentation and Resources

Datasheets
Design resources