Inductor Surface Mount
B82496C3689J000
Inductor RF Laser Cut 0.0068uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Laser Cut
Core Material
Copper Plated Ceramic
Inductance (H)
0.0068u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.7
Maximum DC Resistance (Ohm)
0.15
Minimum Quality Factor
14
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Maximum Product Depth (mm)
0.9
Maximum Product Height (mm)
0.9
Order Quantity

