Inductor Surface Mount
B82496C3189A
Inductor RF Laser Cut 0.0018uH 0.3nH 100MHz 12Q-Factor Copper Plated Ceramic 1.5A 0.033Ohm DCR 0603 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Laser Cut
Core Material
Copper Plated Ceramic
Inductance (H)
0.0018u
Tolerance
0.3nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.033
Minimum Quality Factor
12
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
12000M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Maximum Product Depth (mm)
0.9
Maximum Product Height (mm)
0.9
Order Quantity

