Arrow Electronic Components Online
B82477R4334M100|EPCOS|simage
B82477R4334M100|EPCOS|limage
Inductor Surface Mount

B82477R4334M100

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 1.18A 0.425Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.18
  • Maximum Saturation Current (A)
    1.8(Typ)
  • Maximum DC Resistance (Ohm)
    0.425
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8.5
Order Quantity

Documentation and Resources

Datasheets
Design resources