Arrow Electronic Components Online
B82477G4562M|EPCOS|simage
B82477G4562M|EPCOS|limage
Inductor Surface Mount

B82477G4562M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Ferrite 6.7A 0.0142Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    5.6u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.7
  • Maximum Saturation Current (A)
    8.4
  • Maximum DC Resistance (Ohm)
    0.0142
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.8
  • Maximum Product Height (mm)
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources