Arrow Electronic Components Online
B82464G4334M000|EPCOS|simage
B82464G4334M000|EPCOS|limage
Inductor Surface Mount

B82464G4334M000

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.59A 0.65Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    330u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.59
  • Maximum Saturation Current (A)
    0.65
  • Maximum DC Resistance (Ohm)
    0.65
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.4
  • Maximum Product Height (mm)
    4.8

Documentation and Resources

Datasheets
Design resources