Arrow Electronic Components Online
B82464E6254M000|EPCOS|simage
B82464E6254M000|EPCOS|limage
Inductor Surface Mount

B82464E6254M000

Inductor Power Shielded Wirewound 250uH 20% Ferrite 0.46A 1.13Ohm DCR

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    250u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.46(Typ)
  • Maximum Saturation Current (A)
    0.645(Typ)
  • Maximum DC Resistance (Ohm)
    1.13(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Product Length (mm)
    10.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.4
  • Maximum Product Height (mm)
    6.3

Documentation and Resources

Datasheets
Design resources