Inductor Surface Mount
B82464A4473K
Inductor Power Wirewound 47uH 10% 100KHz Ferrite 1.5A 0.14Ohm DCR T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
47u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.5
Maximum Saturation Current (A)
1.8
Maximum DC Resistance (Ohm)
0.14
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
4.8

