Arrow Electronic Components Online
B82462G4223M000|EPCOS|limage
B82462G4223M000|EPCOS|simage
Inductor Surface Mount

B82462G4223M000

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.05A 0.15Ohm DCR 2424 Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.05(Typ)
  • Maximum Saturation Current (A)
    0.93(Typ)
  • Maximum DC Resistance (Ohm)
    0.15
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources