Inductor Surface Mount
B82462G4104M000
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.53A 0.58Ohm DCR 2424 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.53(Typ)
Maximum Saturation Current (A)
0.57(Typ)
Maximum DC Resistance (Ohm)
0.58
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
3

