Arrow Electronic Components Online
B82462A4103M|EPCOS|simage
B82462A4103M|EPCOS|limage
Inductor Surface Mount

B82462A4103M

Inductor Power Wirewound 10uH 20% 100KHz Ferrite 1.15A 0.14Ohm DCR T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.15(Typ)
  • Maximum Saturation Current (A)
    2.08(Typ)
  • Maximum DC Resistance (Ohm)
    0.14
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources