Inductor Surface Mount
B82462A4102M000
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 3A 0.024Ohm DCR T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3(Typ)
Maximum Saturation Current (A)
6.8(Typ)
Maximum DC Resistance (Ohm)
0.024
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6
Maximum Product Height (mm)
3
Order Quantity

