Arrow Electronic Components Online
B82451L4664E402|EPCOS|simage
B82451L4664E402|EPCOS|limage
Inductor Surface Mount

B82451L4664E402

Inductor Transponder Coil Molded Wirewound 4660uH 3% 125KHz 58Q-Factor Ferrite 38.5Ohm DCR Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Transponder Coil
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    4660u
  • Tolerance
    3%
  • Inductance Test Frequency (Hz)
    125K
  • Maximum DC Resistance (Ohm)
    38.5(Typ)
  • Minimum Quality Factor
    58(Typ)
  • Quality Test Frequency (Hz)
    125K
  • Minimum Self Resonant Frequency (Hz)
    1.2M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.5
  • Maximum Product Height (mm)
    2.65

Documentation and Resources

Datasheets
Design resources