Inductor Surface Mount
B82442T1224K000
Inductor General Purpose Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.33A 2.21Ohm DCR 2220 T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
220u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
10%
Inductance Test Frequency (Hz)
796K
Maximum DC Current (A)
0.33(Typ)
Maximum Saturation Current (A)
0.64(Typ)
Maximum DC Resistance (Ohm)
2.21
Minimum Quality Factor
20
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
3.9M
Number of Terminals
2
Case Size
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
5.9
Mounting
Surface Mount
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
5.3

