Arrow Electronic Components Online
B82442T1155J000|EPCOS|simage
B82442T1155J000|EPCOS|limage
Inductor Surface Mount

B82442T1155J000

Inductor General Purpose Molded Wirewound 1500uH 5% 252KHz 30Q-Factor Ferrite 0.13A 14.9Ohm DCR 2220 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    1500u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    252K
  • Maximum DC Current (A)
    0.13(Typ)
  • Maximum Saturation Current (A)
    0.25(Typ)
  • Maximum DC Resistance (Ohm)
    14.9
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    252K
  • Minimum Self Resonant Frequency (Hz)
    1.5M
  • Number of Terminals
    2
  • Case Size
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.3
  • Maximum Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources