Arrow Electronic Components Online
B82432T1683K|EPCOS|simage
B82432T1683K|EPCOS|limage
Inductor Surface Mount

B82432T1683K

Inductor General Purpose Molded Wirewound 68uH 10% 2.52MHz 10Q-Factor Ferrite 0.25A 2.5Ohm DCR 1812 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    68u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.25
  • Maximum Saturation Current (A)
    0.45(Typ)
  • Maximum DC Resistance (Ohm)
    2.5
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    8M
  • Number of Terminals
    2
  • Case Size
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.4
  • Maximum Product Height (mm)
    3.4
Order Quantity

Documentation and Resources

Datasheets
Design resources