Arrow Electronic Components Online
B82422H1472K100|EPCOS|simage
B82422H1472K100|EPCOS|limage
Inductor Surface Mount

B82422H1472K100

Inductor Power Chip Wirewound 4.7uH 10% 1MHz 10Q-Factor Ferrite 0.43A 0.48Ohm DCR 1210 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.43
  • Maximum Saturation Current (A)
    0.43
  • Maximum DC Resistance (Ohm)
    0.48
  • Minimum Quality Factor
    10
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    46M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.8
  • Maximum Product Height (mm)
    2.1

Documentation and Resources

Datasheets
Design resources