Arrow Electronic Components Online
B82422H1224K000|EPCOS|simage
B82422H1224K000|EPCOS|limage
Inductor Surface Mount

B82422H1224K000

Inductor Power Chip Molded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 0.11A 10Ohm DCR 1210 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    220u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    796K
  • Maximum DC Current (A)
    0.11
  • Maximum Saturation Current (A)
    0.14(Typ)
  • Maximum DC Resistance (Ohm)
    10
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    796K
  • Minimum Self Resonant Frequency (Hz)
    5.5M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4
Order Quantity

Documentation and Resources

Datasheets
Design resources