Inductor Surface Mount
B82422A3561K100
Inductor RF Molded Wirewound 0.56uH 10% 1MHz 22Q-Factor Ceramic 0.15A 2.2Ohm DCR 1210 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Wirewound
Protection Style
Molded
Core Material
Ceramic
Inductance (H)
0.56u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.15
Maximum Saturation Current (A)
0.15
Maximum DC Resistance (Ohm)
2.2
Minimum Quality Factor
22
Quality Test Frequency (Hz)
30M
Minimum Self Resonant Frequency (Hz)
400M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
145
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.8
Maximum Product Height (mm)
2.1

