Inductor Surface Mount
B82422A3220K100
Inductor RF Molded Wirewound 0.022uH 10% 10MHz 30Q-Factor Ceramic 0.6A 0.14Ohm DCR 1210 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Wirewound
Protection Style
Molded
Core Material
Ceramic
Inductance (H)
0.022u
Tolerance
10%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.6
Maximum Saturation Current (A)
0.6
Maximum DC Resistance (Ohm)
0.14
Minimum Quality Factor
30
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
2500M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
145
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.8
Maximum Product Height (mm)
2.1

