Inductor Surface Mount
B82422A1104K100
Inductor RF Molded Wirewound 100uH 10% 100KHz 27Q-Factor Ferrite 0.065A 11.5Ohm DCR 1210 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
RF
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.065
Maximum Saturation Current (A)
0.065
Maximum DC Resistance (Ohm)
11.5
Minimum Quality Factor
27
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
7M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
145
Packaging
Tape and Reel
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Maximum Product Depth (mm)
2.8
Maximum Product Height (mm)
2.1
Order Quantity

