Arrow Electronic Components Online
B82422A1102K100|EPCOS|simage
B82422A1102K100|EPCOS|limage
Inductor Surface Mount

B82422A1102K100

Inductor RF Molded Wirewound 1uH 10% 1MHz 20Q-Factor Ferrite 0.38A 0.34Ohm DCR 1210 Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.38
  • Maximum Saturation Current (A)
    0.38
  • Maximum DC Resistance (Ohm)
    0.34
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    320M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.8
  • Maximum Product Height (mm)
    2.1

Documentation and Resources

Datasheets
Design resources