Inductor Leaded
B82144F2103K
RF Choke Drum Core 10uH 10% 1MHz 40Q-Factor Ferrite 2.45A 0.12Ohm DCR AXL T/R
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RF Choke
Technology
Drum Core
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
2.45
Maximum Saturation Current (A)
2.85
Maximum DC Resistance (Ohm)
0.12
Minimum Quality Factor
40
Quality Test Frequency (Hz)
252K
Minimum Self Resonant Frequency (Hz)
22M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
6.5
Maximum Product Length (mm)
11.5

