Arrow Electronic Components Online
B82144A2103K000|EPCOS|limage
B82144A2103K000|EPCOS|simage
Inductor Leaded

B82144A2103K000

RF Choke Drum Core 10uH 10% 1MHz 60Q-Factor Ferrite 1.4A 0.22Ohm DCR AXL T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Drum Core
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.4
  • Maximum Saturation Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.22
  • Minimum Quality Factor
    60
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    60M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    5.2
  • Maximum Product Length (mm)
    14.8
Order Quantity

Documentation and Resources

Datasheets
Design resources