Arrow Electronic Components Online
B81141C1224M|EPCOS|simage
B81141C1224M|EPCOS|limage
Reduced Price
Capacitor Film

B81141C1224M

Cap Film Suppression X1 0.22uF 440VAC PET 20% (31.5 X 12.5 X 21.5mm) Radial 27.5mm 85°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    440VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Suppression Class
    X1
  • Size (mm)
    31.5 X 12.5 X 21.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    12.5(Max)
  • Product Height (mm)
    21.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    21.5(Max)

Documentation and Resources

Datasheets
Design resources