Arrow Electronic Components Online
B81123C1472M000|EPCOS|simage
B81123C1472M000|EPCOS|limage
Capacitor Film

B81123C1472M000

Cap Film Suppression Y1 0.0047uF 500VAC PP 20%( 18 X 9 X 17.5mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    EMI Suppression
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    500VAC
  • Dielectric
    PP
  • Special Features
    EMI Suppression|Self Healing
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    Y1
  • Size (mm)
    18 X 9 X 17.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    9(Max)
  • Product Height (mm)
    17.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    17.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources