Arrow Electronic Components Online
B81123C1222M189|EPCOS|simage
B81123C1222M189|EPCOS|limage
Capacitor Film

B81123C1222M189

Cap Film Suppression Y1 0.0022uF 500VAC PP 20%( 18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    EMI Suppression
  • Capacitance Value
    0.0022uF
  • Tolerance
    20%
  • Voltage
    500VAC
  • Dielectric
    PP
  • Special Features
    Self Healing|EMI Suppression
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    Y1
  • Size (mm)
    18 X 7 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    12.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    12.5(Max)

Documentation and Resources

Datasheets
Design resources