Capacitor Film
B81123C1222M189
Cap Film Suppression Y1 0.0022uF 500VAC PP 20%( 18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
500VAC
Dielectric
PP
Special Features
EMI Suppression|Self Healing
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
Y1
Size (mm)
18 X 7 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
7(Max)
Product Height (mm)
12.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12.5(Max)
Order Quantity

