Arrow Electronic Components Online
No Image Available
Telecom Transformers

B78476A8135A3

Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.40.85.00
  • Automotive
    Yes
  • PPAP
    No
  • Transformer Type
    1000Base-T Magnetics Modules
  • Turns Ratio
    1CT:1CT
  • High Potential
    1500VAC
  • Minimum Crosstalk (dB)
    -33@100MHz
  • Minimum CMRR (dB)
    -33@100MHz
  • Minimum Return Loss (dB)
    -10@100MHz
  • Maximum Insertion Loss (dB)
    -1@1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13.8
  • Product Depth (mm)
    18.7
  • Product Height (mm)
    5.72
Order Quantity

Documentation and Resources

Datasheets
Design resources