Arrow Electronic Components Online
B78419A2251A003|EPCOS|simage
B78419A2251A003|EPCOS|limage
Current Transformers

B78419A2251A003

Current Transformer 1:100 2400VAC 500Ohm Prim. DCR 3.1Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:100
  • Primary Side Current (mA)
    30000
  • Secondary Side Inductance (uH)
    7000
  • Maximum DCR Primary Side (Ohm)
    500
  • Maximum DCR Secondary Side (Ohm)
    3.1
  • High Potential
    2400VAC
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Weight (g)
    5
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    14.4
  • Core Type
    Ferrite
Order Quantity

Documentation and Resources

Datasheets
Design resources