Inductor Leaded
B78108S1225J000
RF Choke Drum Core 2200uH 5% 100KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL T/R
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
RF Choke
Technology
Drum Core
Core Material
Ferrite
Inductance (H)
2200u
Tolerance
5%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.08
Maximum Saturation Current (A)
0.08
Maximum DC Resistance (Ohm)
34.7
Minimum Quality Factor
40
Quality Test Frequency (Hz)
252K
Minimum Self Resonant Frequency (Hz)
1.1M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
4
Maximum Product Length (mm)
11.5
Order Quantity

