Inductor Leaded
B78108S1224J000
RF Choke Drum Core 220uH 5% 100KHz 70Q-Factor Ferrite 0.25A 3.3Ohm DCR AXL T/R
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
RF Choke
Technology
Drum Core
Core Material
Ferrite
Inductance (H)
220u
Tolerance
5%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.25
Maximum Saturation Current (A)
0.25
Maximum DC Resistance (Ohm)
3.3
Minimum Quality Factor
70
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
3.7M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
4
Maximum Product Length (mm)
11.5

