Arrow Electronic Components Online
B78108S1223K000|EPCOS|simage
B78108S1223K000|EPCOS|limage
Inductor Leaded

B78108S1223K000

RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Drum Core
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.56
  • Maximum Saturation Current (A)
    0.56
  • Maximum DC Resistance (Ohm)
    0.74
  • Minimum Quality Factor
    55
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    13M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    4
  • Maximum Product Length (mm)
    11.5

Documentation and Resources

Datasheets
Design resources