Arrow Electronic Components Online
B72735D0050H062|EPCOS|simage
B72735D0050H062|EPCOS|limage
Varistors

B72735D0050H062

Var MLV 5.6VDC 1012 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Maximum DC Voltage Rating (V)
    5.6
  • Maximum Clamping Voltage (V)
    195
  • Clamping Current (A)
    1
  • Capacitance Value
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    1012
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.75
  • Product Height (mm)
    1.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources