Arrow Electronic Components Online
B72724D0200A062|EPCOS|simage
B72724D0200A062|EPCOS|limage
Varistors

B72724D0200A062

Var MLV 22VDC 30A 25V 1206 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    25
  • Maximum DC Voltage Rating (V)
    22
  • Maximum Clamping Voltage (V)
    50
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    30
  • Capacitance Value
    56
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Case Code
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.4
  • Product Depth (mm)
    1.75
  • Product Height (mm)
    0.9
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources