Arrow Electronic Components Online
B72660M950S172|EPCOS|simage
B72660M950S172|EPCOS|limage
Varistors

B72660M950S172

Var MOV 95VAC/125VDC 1200A 150V 4032 SMD Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    150
  • Maximum AC Voltage Rating (V)
    95
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Clamping Voltage (V)
    270
  • Tolerance Voltage
    -2% to 10%
  • Clamping Current (A)
    45
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    260
  • Energy (J)
    7.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    4032
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    8
  • Product Height (mm)
    3.2
  • Product Weight (g)
    0.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources