Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
100
Maximum AC Voltage Rating (V)
60
Maximum DC Voltage Rating (V)
85
Maximum Clamping Voltage (V)
165
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
480
Maximum Energy Rating (J)
4.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Code
4032
Packaging
Tape and Reel
Product Length (mm)
10.2
Product Depth (mm)
8
Product Height (mm)
3.2
Lead Style
J-Lead
Mounting
Surface Mount
Order Quantity

